Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS4604LDN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel86AK6259
Re-Reel47AK1685RL
Cut Tape47AK1685
Product RangeTrenchFET Gen IV Series
Your Part Number
2,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.810 | $9.05 |
| Total Price | $9.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.810 |
| 10+ | $1.200 |
| 15+ | $1.110 |
| 25+ | $1.020 |
| 50+ | $0.935 |
| 125+ | $0.846 |
| 250+ | $0.829 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.568 |
| 6000+ | $0.560 |
| 9000+ | $0.552 |
| 15000+ | $0.541 |
| 30000+ | $0.530 |
| 75000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS4604LDN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel86AK6259
Re-Reel47AK1685RL
Cut Tape47AK1685
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id45.9A
Drain Source On State Resistance8900µohm
On Resistance Rds(on)0.0074ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation33.7W
Power Dissipation Pd33.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
8900µohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
33.7W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
45.9A
On Resistance Rds(on)
0.0074ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
33.7W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
