Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIRA14DP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 56 weeks |
| Newark Part No. | 63W4125 |
| Your Part Number | |
| Technical Datasheet |
2,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.626 |
| 100+ | $0.565 |
| 500+ | $0.459 |
| 1000+ | $0.449 |
| 2500+ | $0.404 |
| 10000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIRA14DP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 56 weeks |
| Newark Part No. | 63W4125 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 20A |
| Drain Source On State Resistance | 5100µohm |
| On Resistance Rds(on) | 0.00425ohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 31.2W |
| Gate Source Threshold Voltage Max | 1.1V |
| Power Dissipation | 31.2W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 5100µohm |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.1V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 20A |
| On Resistance Rds(on) | 0.00425ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 31.2W |
| Power Dissipation | 31.2W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SIRA14DP-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
