Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRA10DP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68W7084
Cut Tape68W7083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.614 | $1,842.00 |
| Total Price | $1,842.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.614 |
| 6000+ | $0.606 |
| 9000+ | $0.594 |
| 15000+ | $0.582 |
| 30000+ | $0.570 |
| 75000+ | $0.558 |
| 150000+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.474 |
| 6000+ | $0.454 |
| 9000+ | $0.446 |
| 15000+ | $0.437 |
| 30000+ | $0.428 |
| 75000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA10DP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68W7084
Cut Tape68W7083
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0037ohm
On Resistance Rds(on)0.0028ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd40W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1.1V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0037ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
1.1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0028ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation
40W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIRA10DP-T1-GE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
