Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIRA06DP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel68W7082 Re-Reel68W7081RL Cut Tape68W7081 |
| Your Part Number | |
| Technical Datasheet |
109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 50+ | $1.150 |
| 100+ | $1.050 |
| 250+ | $0.962 |
| 500+ | $0.873 |
| 1000+ | $0.856 |
| 2500+ | $0.838 |
| 5000+ | $0.821 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.545 |
| 6000+ | $0.509 |
| 9000+ | $0.475 |
| 15000+ | $0.466 |
| 30000+ | $0.456 |
| 75000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIRA06DP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel68W7082 Re-Reel68W7081RL Cut Tape68W7081 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 40A |
| Drain Source On State Resistance | 0.0025ohm |
| On Resistance Rds(on) | 0.00205ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 62.5W |
| Transistor Case Style | PowerPAK SO |
| Gate Source Threshold Voltage Max | 1.1V |
| Power Dissipation | 62.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 0.0025ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 62.5W |
| Gate Source Threshold Voltage Max | 1.1V |
| No. of Pins | 8Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 40A |
| On Resistance Rds(on) | 0.00205ohm |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | PowerPAK SO |
| Power Dissipation | 62.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SIRA06DP-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
