Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR870BDP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Full Reel87AK5736 Re-Reel77AH0231RL Cut Tape77AH0231 |
| Product Range | TrenchFET Gen IV |
| Your Part Number | |
| Technical Datasheet |
1,321 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.840 | $19.20 |
| Total Price | $19.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.840 |
| 10+ | $2.150 |
| 15+ | $2.110 |
| 25+ | $2.070 |
| 50+ | $2.030 |
| 125+ | $1.990 |
| 250+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.410 |
| 6000+ | $1.390 |
| 9000+ | $1.360 |
| 15000+ | $1.330 |
| 30000+ | $1.310 |
| 75000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR870BDP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Full Reel87AK5736 Re-Reel77AH0231RL Cut Tape77AH0231 |
| Product Range | TrenchFET Gen IV |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 81A |
| On Resistance Rds(on) | 0.0048ohm |
| Drain Source On State Resistance | 6100µohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 100W |
| Power Dissipation | 100W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Gen IV |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| On Resistance Rds(on) | 0.0048ohm |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 100W |
| No. of Pins | 8Pins |
| Product Range | TrenchFET Gen IV |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 81A |
| Drain Source On State Resistance | 6100µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 100W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SIR870BDP-T1-RE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
