Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR870ADP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T2844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.966 |
| 6000+ | $0.947 |
| 9000+ | $0.927 |
| 15000+ | $0.908 |
| 30000+ | $0.889 |
| 75000+ | $0.869 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR870ADP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T2844
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0055ohm
Drain Source On State Resistance0.0066ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd104W
Gate Source Threshold Voltage Max1.5V
Transistor Case StylePowerPAK SO
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0055ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104W
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.0066ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
104W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIR870ADP-T1-GE3
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
