Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR626LDP-T1-RE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel81AC3484
Cut Tape15AN1300
Product RangeTrenchFET Gen IV
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 50+ | $2.020 |
| 100+ | $1.390 |
| 250+ | $1.260 |
| 500+ | $1.130 |
| 1000+ | $1.080 |
| 2500+ | $1.050 |
| 5000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.350 |
| 12000+ | $1.320 |
| 18000+ | $1.300 |
| 30000+ | $1.270 |
| 60000+ | $1.240 |
| 150000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR626LDP-T1-RE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel81AC3484
Cut Tape15AN1300
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id186A
Drain Source On State Resistance1500µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
186A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
