Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR574DP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel62AJ4916RL
Cut Tape62AJ4916
Product RangeTrenchFET Gen V
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.830 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 50+ | $1.910 |
| 100+ | $1.400 |
| 250+ | $1.290 |
| 500+ | $1.180 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR574DP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel62AJ4916RL
Cut Tape62AJ4916
Product RangeTrenchFET Gen V
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id48.1A
On Resistance Rds(on)0.0112ohm
Drain Source On State Resistance0.0135ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation78W
Power Dissipation Pd78W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0112ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
78W
No. of Pins
8Pins
Product Range
TrenchFET Gen V
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
48.1A
Drain Source On State Resistance
0.0135ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
