Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR5211DP-T1-GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK7538RL
Cut Tape79AK7538
Product RangeTrenchFET Gen V Series
Your Part Number
3,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.020 |
| 100+ | $0.685 |
| 250+ | $0.613 |
| 500+ | $0.540 |
| 1000+ | $0.493 |
| 2500+ | $0.463 |
| 5000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR5211DP-T1-GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK7538RL
Cut Tape79AK7538
Product RangeTrenchFET Gen V Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id105A
Drain Source On State Resistance3200µohm
Transistor Case StylePowerPAK SO-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation56.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
105A
Transistor Case Style
PowerPAK SO-8S
Rds(on) Test Voltage
10V
Power Dissipation
56.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
