Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR466DP-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.97W2609
Your Part Number
3,541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.330 |
| 100+ | $0.945 |
| 500+ | $0.784 |
| 1000+ | $0.732 |
| 2500+ | $0.697 |
| 10000+ | $0.662 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR466DP-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.97W2609
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance3500µohm
On Resistance Rds(on)0.0029ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation54W
Power Dissipation Pd54W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3500µohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
54W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
54W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
