Print Page
2,486 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 50+ | $1.280 |
| 100+ | $1.160 |
| 250+ | $1.070 |
| 500+ | $0.970 |
| 1000+ | $0.929 |
| 2500+ | $0.888 |
| 5000+ | $0.847 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.866 |
| 6000+ | $0.838 |
| 9000+ | $0.779 |
| 15000+ | $0.720 |
| 30000+ | $0.701 |
| 75000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR186DP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK6230 Re-Reel37AC0918RL Cut Tape37AC0918 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 60A |
| Drain Source On State Resistance | 4500µohm |
| On Resistance Rds(on) | 0.0037ohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.6V |
| Power Dissipation | 57W |
| Power Dissipation Pd | 57W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
N-channel 60V (D-S) MOSFET suitable for use in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.
- TrenchFET® Gen IV power MOSFET
- Very low RDS - Qi figure-of-merit (FOM)
- Tuned for the lowest RDS - Qoss FOM
- 100% Rg and UIS tested
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 4500µohm |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 57W |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 60A |
| On Resistance Rds(on) | 0.0037ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.6V |
| Power Dissipation Pd | 57W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SIR186DP-T1-RE3
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

