Print Page
15,783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.100 | $15.50 |
| Total Price | $15.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.100 |
| 10+ | $1.730 |
| 15+ | $1.690 |
| 25+ | $1.650 |
| 50+ | $1.610 |
| 125+ | $1.570 |
| 250+ | $1.540 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 6000+ | $1.090 |
| 9000+ | $1.060 |
| 15000+ | $1.040 |
| 30000+ | $1.020 |
| 75000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR120DP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK6224 Re-Reel10AH0971RL Cut Tape10AH0971 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 106A |
| Drain Source On State Resistance | 0.00355ohm |
| On Resistance Rds(on) | 0.00296ohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 100W |
| Gate Source Threshold Voltage Max | 3.5V |
| Power Dissipation | 100W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 80V |
| Drain Source On State Resistance | 0.00355ohm |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.5V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 106A |
| On Resistance Rds(on) | 0.00296ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 100W |
| Power Dissipation | 100W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SIR120DP-T1-RE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

