Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIP32475DN-T1-GE4
Newark Part No.81AC2780
Your Part Number
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32475DN-T1-GE4
Newark Part No.81AC2780
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2A
On State Resistance0.092ohm
IC Case / PackageµDFN
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleµDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.092ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
µDFN
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
µDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SIP32475DN-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability