
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32440BEVBCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47AM9513 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.350 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32440BEVBCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47AM9513 |
| Technical Datasheet | |
| Silicon Manufacturer | Vishay |
| Silicon Core Number | SiP32440B |
| Kit Application Type | Power Management |
| Application Sub Type | Electronic Fuse |
| Kit Contents | Evaluation Board SiP32440B |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
SIP32440BEVB is a reference board that allows users to evaluate SiP32440B single-channel eFuse load switch. It can also be used for AEC-QIOO qualified versions of device. The SiP32440B integrates multiple control and protection features, which provide increased controllability and reliability with simplified designs and minimal external components. It protects both power sources and downstream circuitry connected to switch from overloads, short circuits, voltage surges, excessive inrush currents. The output current limit can be set by single extremal resistor. VIN OVP and undervoltage lockout threshold levels can be set with an external resistor network. VIN inrush current requirements can be set with single external soft start capacitor. The OC, OT, short circuits are latch able faults, while OV, UV, reverse current low are non-latch able faults. Suitable for servers and data storage, routers and switches, hot swap and non plug devices, optical modules, PCIe and memory applications.
- 3V to 23V operation
- Programmable soft start output voltage slew rate and auto retry time
- Input path current sense resistor tor current probing
- Onboard MOSFET for output short test
- Programmable OVP threshold
- Auto-retry fault off response
- 33mohm Rds(on)
- 6A max Ilim
- 1000/133kohm EN/UVLO set
- 12.4/1kohm OVP SET
Technical Specifications
| Silicon Manufacturer | Vishay |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board SiP32440B |
| SVHC | To Be Advised |
| Silicon Core Number | SiP32440B |
|---|---|
| Application Sub Type | Electronic Fuse |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
