Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32433ADN-T1E4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel68AK9902RL
Cut Tape68AK9902
Your Part Number
2,500 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $0.944 |
| 100+ | $0.835 |
| 250+ | $0.783 |
| 500+ | $0.752 |
| 1000+ | $0.729 |
| 2500+ | $0.679 |
| 5000+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32433ADN-T1E4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel68AK9902RL
Cut Tape68AK9902
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage23V
Current Limit3.5A
On State Resistance0.078ohm
IC Case / PackageDFN-EP
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleDFN-EP
Technical Specifications
Power Load Switch Type
-
Input Voltage
23V
On State Resistance
0.078ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
3.5A
IC Case / Package
DFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
DFN-EP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
