Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32430DN-T1-GE4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel57AJ0393RL Cut Tape57AJ0393 |
| Your Part Number | |
| Technical Datasheet |
954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.270 |
| 100+ | $1.170 |
| 250+ | $1.100 |
| 500+ | $1.060 |
| 1000+ | $1.010 |
| 2500+ | $0.963 |
| 5000+ | $0.944 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32430DN-T1-GE4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel57AJ0393RL Cut Tape57AJ0393 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 28V |
| Current Limit | 6A |
| On State Resistance | 0.099ohm |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | DFN-EP |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 28V |
| On State Resistance | 0.099ohm |
| No. of Pins | 10Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | To Be Advised |
| Distribution Switch Case Style | DFN-EP |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 6A |
| IC Case / Package | DFN-EP |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for SIP32430DN-T1-GE4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
