Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIHP7N60E-GE3Copy
Newark Part No.
Full Reel68W7072
Cut Tape68W7071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.540 | $1,540.00 |
| Total Price | $1,540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.540 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
| 2000+ | $1.040 |
| 4000+ | $0.932 |
| 6000+ | $0.898 |
| 10000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP7N60E-GE3Copy
Newark Part No.
Full Reel68W7072
Cut Tape68W7071
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7A
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.5ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd78W
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max2V
Power Dissipation78W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The SIHP7N60E-GE3 is an N-channel Power MOSFET features low figure-of-merit (FOM) Ron x Q, low input capacitance (Ciss), reduced switching and conduction losses.
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
Power Management, Lighting, Industrial, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
78W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
On Resistance Rds(on)
0.5ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220AB
Power Dissipation
78W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIHP7N60E-GE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
