Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $1.640 |
| 25+ | $1.600 |
| 50+ | $1.550 |
| 100+ | $1.510 |
| 500+ | $1.270 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP690N60E-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AH5929
Product RangeE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6.4A
Drain Source On State Resistance0.7ohm
On Resistance Rds(on)0.6ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd62.5W
Gate Source Threshold Voltage Max5V
Power Dissipation62.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.7ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
6.4A
On Resistance Rds(on)
0.6ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
62.5W
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

