Print Page
846 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $4.790 |
| 25+ | $4.440 |
| 50+ | $4.090 |
| 100+ | $3.740 |
| 500+ | $3.530 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP25N60EFL-GE3
Newark Part No.26AK5808
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
On Resistance Rds(on)0.127ohm
Drain Source On State Resistance0.146ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd250W
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.127ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
250W
No. of Pins
3Pins
Product Range
E Series
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
25A
Drain Source On State Resistance
0.146ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability