Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP17N60D-E3
Newark Part No.
Re-Reel08X3792
Cut Tape08X3792
Product RangeD Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id17A
On Resistance Rds(on)0.275ohm
Drain Source On State Resistance0.34ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd277.8W
Gate Source Threshold Voltage Max3V
Transistor Case StyleTO-220AB
Power Dissipation277.8W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeD Series
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.275ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
277.8W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.34ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation
277.8W
Operating Temperature Max
150°C
Product Range
D Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate