Print Page
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $1.630 |
| 25+ | $1.590 |
| 50+ | $1.540 |
| 100+ | $1.500 |
| 500+ | $1.270 |
| 1000+ | $1.220 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP12N50E-GE3
Newark Part No.43Y2398
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10.5A
On Resistance Rds(on)0.33ohm
Drain Source On State Resistance0.38ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation114W
Power Dissipation Pd114W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.33ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
114W
No. of Pins
3Pins
Product Range
E
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
10.5A
Drain Source On State Resistance
0.38ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
114W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate