Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $3.930 |
| 25+ | $3.560 |
| 50+ | $3.190 |
| 100+ | $2.820 |
| 250+ | $2.630 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP125N60EF-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AH5927
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
Drain Source On State Resistance0.125ohm
On Resistance Rds(on)0.109ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd179W
Gate Source Threshold Voltage Max5V
Power Dissipation179W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.125ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.109ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
179W
Power Dissipation
179W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

