Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 50+ | $5.490 |
| 100+ | $4.420 |
| 250+ | $4.190 |
| 500+ | $3.950 |
| 1000+ | $2.680 |
| 2500+ | $2.560 |
| 5000+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHH11N65EF-T1-GE3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel26AK5803RL
Cut Tape26AK5803
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id11A
Drain Source On State Resistance0.382ohm
On Resistance Rds(on)0.332ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd130W
Power Dissipation130W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.382ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
130W
No. of Pins
5Pins
Product Range
E Series
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.332ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
130W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SIHH11N65EF-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

