Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.080 |
Price for:Each
Minimum: 500
Multiple: 500
$4,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG47N60E-GE3
Newark Part No.68W7055
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id47A
On Resistance Rds(on)0.053ohm
Drain Source On State Resistance0.064ohm
Transistor MountingThrough Hole
Power Dissipation Pd357W
Rds(on) Test Voltage10V
Transistor Case StyleTO-247AC
Gate Source Threshold Voltage Max2.5V
Power Dissipation357W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SIHG47N60E-GE3 is a 600V N-channel E Series Power MOSFET for use in switch mode power supplies (SMPS) and power factor correction power supplies (PFC). It can also be used with high-intensity discharge (HID), fluorescent ballast lighting, welding, induction heating, motor drives, battery chargers, renewable energy and solar (PV inverters) applications.
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated
- ±30V Gate to source voltage
- 0.33°C/W Thermal resistance, junction to case
- 40°C/W Thermal resistance, junction to ambient
Applications
Power Management, Lighting, Industrial, Motor Drive & Control, Alternative Energy
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.053ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
47A
Drain Source On State Resistance
0.064ohm
Power Dissipation Pd
357W
Transistor Case Style
TO-247AC
Power Dissipation
357W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIHG47N60E-GE3
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate