Print Page
376 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG17N80AEF-GE3
Newark Part No.25AJ2824
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id15A
On Resistance Rds(on)0.263ohm
Drain Source On State Resistance0.305ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd179W
Power Dissipation179W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.263ohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation Pd
179W
No. of Pins
3Pins
Product Range
EF
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.305ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
179W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

