Print Page
910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $3.530 |
| 25+ | $3.430 |
| 50+ | $3.330 |
| 100+ | $3.230 |
| 250+ | $3.210 |
| 500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHF068N60EF-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.77AH0220
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id16A
Drain Source On State Resistance0.068ohm
On Resistance Rds(on)0.059ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd39W
Power Dissipation39W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.068ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation Pd
39W
No. of Pins
3Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.059ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

