Print Page
957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.860 |
| 100+ | $3.200 |
| 500+ | $2.870 |
| 1000+ | $2.650 |
| 2500+ | $2.600 |
| 10000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIHB21N65EF-GE3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AK5789 |
| Product Range | E Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 21A |
| On Resistance Rds(on) | 0.15ohm |
| Drain Source On State Resistance | 0.18ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 208W |
| Power Dissipation Pd | 208W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | E Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 650V |
| On Resistance Rds(on) | 0.15ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 208W |
| No. of Pins | 3Pins |
| Product Range | E Series |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 21A |
| Drain Source On State Resistance | 0.18ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 208W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

