Print Page
675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $3.340 |
| 25+ | $3.020 |
| 50+ | $2.690 |
| 100+ | $2.370 |
| 500+ | $2.210 |
| 1000+ | $2.060 |
| 2500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA22N60AE-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81AC2766
Product RangeE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
On Resistance Rds(on)0.156ohm
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd33W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.156ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
33W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SIHA22N60AE-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

