Print Page
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.440 |
| 25+ | $1.440 |
| 50+ | $1.430 |
| 100+ | $1.420 |
| 500+ | $1.230 |
| 1000+ | $1.090 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA17N80AEF-GE3
Newark Part No.69AJ0986
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id6.5A
Drain Source On State Resistance0.305ohm
On Resistance Rds(on)0.263ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation34W
Power Dissipation Pd34W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
MSL-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.305ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
34W
No. of Pins
3Pins
Product Range
EF
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
6.5A
On Resistance Rds(on)
0.263ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

