Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIHA12N60E-E3
Newark Part No.
Full Reel86AK6216
Re-Reel55X3085
Cut Tape55X3085
Your Part Number
Technical Datasheet
761 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Full Reel
| Quantity | Price |
|---|---|
| 50+ | $1.880 |
| 100+ | $1.810 |
| 200+ | $1.670 |
| 300+ | $1.620 |
| 500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA12N60E-E3
Newark Part No.
Full Reel86AK6216
Re-Reel55X3085
Cut Tape55X3085
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id12A
On Resistance Rds(on)0.32ohm
Drain Source On State Resistance0.38ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Power Dissipation Pd33W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.32ohm
Transistor Case Style
TO-220F
Power Dissipation Pd
33W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.38ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SIHA12N60E-E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability