Print Page
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $2.710 |
| 25+ | $2.630 |
| 50+ | $2.550 |
| 100+ | $2.470 |
| 250+ | $2.270 |
| 500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA105N60EF-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.77AH0215
Product RangeEF IV Gen
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id29A
On Resistance Rds(on)0.088ohm
Drain Source On State Resistance0.102ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation35W
Power Dissipation Pd35W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF IV Gen
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.088ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
35W
No. of Pins
3Pins
Product Range
EF IV Gen
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.102ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
35W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

