Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR870ADP-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6215
Re-Reel50AC9645RL
Cut Tape50AC9645
Product RangeTrenchFET Series
Your Part Number
32,092 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.920 | $14.60 |
| Total Price | $14.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.920 |
| 10+ | $1.890 |
| 15+ | $1.740 |
| 25+ | $1.600 |
| 50+ | $1.450 |
| 125+ | $1.300 |
| 250+ | $1.180 |
| 500+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.480 |
| 4000+ | $1.370 |
| 6000+ | $1.330 |
| 10000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR870ADP-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6215
Re-Reel50AC9645RL
Cut Tape50AC9645
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id95A
On Resistance Rds(on)0.0055ohm
Drain Source On State Resistance6600µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd125W
Gate Source Threshold Voltage Max3V
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0055ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
95A
Drain Source On State Resistance
6600µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
125W
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIDR870ADP-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
