Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR570EP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel30AK7441RL
Cut Tape30AK7441
Product RangeTrenchFET Gen V Series
Your Part Number
5,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.520 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 50+ | $3.060 |
| 100+ | $2.230 |
| 250+ | $2.080 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 2500+ | $1.860 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR570EP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel30AK7441RL
Cut Tape30AK7441
Product RangeTrenchFET Gen V Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id90.9A
On Resistance Rds(on)0.0065ohm
Drain Source On State Resistance7900µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
Power Dissipation Pd150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0065ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
150W
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
90.9A
Drain Source On State Resistance
7900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
