Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$18.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC931BED-T1-GE3
Newark Part No.77AH0210
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Max Output Current20A
Output Current20A
IC Case / PackagePowerPAK MLP60-A6
No. of Pins60Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP60-A6
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Output Current
20A
No. of Pins
60Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
PowerPAK MLP60-A6
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
20A
IC Case / Package
PowerPAK MLP60-A6
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate