Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC820AED-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel04AJ4569RL
Cut Tape04AJ4569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.710 | $7.71 |
| Total Price | $7.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 50+ | $6.930 |
| 100+ | $6.440 |
| 250+ | $5.930 |
| 500+ | $5.290 |
| 1000+ | $4.420 |
| 2500+ | $4.250 |
| 5000+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC820AED-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel04AJ4569RL
Cut Tape04AJ4569
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max19V
PWM Input Frequency2MHz
IC Case / PackagePowerPAK MLP56
No. of Pins39Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Digital IC CasePowerPAK MLP56
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
19V
IC Case / Package
PowerPAK MLP56
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Digital IC Case
PowerPAK MLP56
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
39Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
