Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIC645AER-T1-GE3
Newark Part No.
Re-Reel81AC2762
Cut Tape81AC2762
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.660 |
| 50+ | $3.200 |
| 100+ | $3.010 |
| 500+ | $1.950 |
| 1000+ | $1.940 |
| 2500+ | $1.920 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC645AER-T1-GE3
Newark Part No.
Re-Reel81AC2762
Cut Tape81AC2762
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency2MHz
IC Case / PackagePowerPAK MLP55
No. of Pins32Pins
External Input Capacitance0.1µF
External Output Capacitance56pF
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Digital IC CasePowerPAK MLP55
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
18V
IC Case / Package
PowerPAK MLP55
External Input Capacitance
0.1µF
Operating Temperature Min
-40°C
Product Range
-
Digital IC Case
PowerPAK MLP55
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
32Pins
External Output Capacitance
56pF
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SIC645AER-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability