Print Page
898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.100 |
| 100+ | $1.720 |
| 500+ | $1.600 |
| 1000+ | $1.550 |
| 2500+ | $1.490 |
| 10000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC632CD-T1-GE3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel57AJ0380RL Cut Tape57AJ0380 |
| Product Range | VRPower |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 31Pins |
| Driver Case Style | PowerPAK MLP55 |
| IC Case / Package | PowerPAK MLP55 |
| IC Mounting | Surface Mount |
| Input Type | Logic |
| Source Current | - |
| Sink Current | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 10ns |
| Output Delay | 15ns |
| Product Range | VRPower |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 31Pins |
| IC Case / Package | PowerPAK MLP55 |
| Input Type | Logic |
| Sink Current | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Output Delay | 15ns |
| Qualification | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| Driver Case Style | PowerPAK MLP55 |
| IC Mounting | Surface Mount |
| Source Current | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 10ns |
| Product Range | VRPower |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SIC632CD-T1-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

