Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $1.870 |
| 100+ | $1.530 |
| 500+ | $1.390 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
| 10000+ | $1.280 |
| 25000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC631CD-T1-GE3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel57AJ0378RL Cut Tape57AJ0378 |
| Product Range | VRPower |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 31Pins |
| Driver Case Style | PowerPAK MLP55 |
| IC Case / Package | PowerPAK MLP55 |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | - |
| Sink Current | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 15ns |
| Output Delay | 20ns |
| Product Range | VRPower |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 31Pins |
| IC Case / Package | PowerPAK MLP55 |
| Input Type | - |
| Sink Current | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Output Delay | 20ns |
| Qualification | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| Driver Case Style | PowerPAK MLP55 |
| IC Mounting | Surface Mount |
| Source Current | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 15ns |
| Product Range | VRPower |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

