Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC468ED-T1-GE3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel10AH0961RL Cut Tape10AH0961 |
| Your Part Number | |
| Technical Datasheet |
2,464 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 50+ | $2.950 |
| 100+ | $2.670 |
| 250+ | $2.530 |
| 500+ | $2.520 |
| 1000+ | $2.440 |
| 2500+ | $2.370 |
| 5000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC468ED-T1-GE3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel10AH0961RL Cut Tape10AH0961 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 60V |
| Output Current | 4A |
| Max Output Current | 4A |
| IC Case / Package | PowerPAK MLP55 |
| No. of Pins | 27Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 55.2V |
| Switching Frequency Typ | 2MHz |
| Efficiency | 98% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
| DC / DC Converter IC Case | PowerPAK MLP55 |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 4A |
| No. of Pins | 27Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 55.2V |
| Efficiency | 98% |
| Operating Temperature Max | 105°C |
| Qualification | - |
| DC / DC Converter IC Case | PowerPAK MLP55 |
| Switching Frequency | 2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Output Current | 4A |
| IC Case / Package | PowerPAK MLP55 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
Technical Docs (1)
Alternatives for SIC468ED-T1-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
