Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 5000+ | $0.279 |
| 10000+ | $0.258 |
| 20000+ | $0.240 |
| 30000+ | $0.224 |
| 50000+ | $0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA975DJ-T1-GE3
Newark Part No.86R3791
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel12V
Drain Source Voltage Vds12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SiA975DJ-T1-GE3 is a dual P-channel 12V (D-S) MOSFET. The applications include a load switch, PA switch, and battery switch for portable devices and game consoles.
- TrenchFET® power MOSFET, 100 % Rg tested
- New thermally enhanced PowerPAK® SC-70 package, small footprint area, low on-resistance
- Drain-source breakdown voltage is -12V min (VGS = 0V, ID = -250μA, TJ = 25°C)
- Gate-source threshold voltage range from -0.4 to -1V (VDS = VGS, ID = -250μA, TJ = 25°C)
- Continuous drain current is -4.5A (TJ = 150°C, TC = 25°C)
- Pulsed drain current is -15A (TA = 25°C)
- Continuous source-drain diode current is -4.5A max (TC = 25°C)
- Maximum power dissipation is 7.8W (TC = 25°C)
- Input capacitance is 1500pF typ (VDS = -6V, VGS = 0V, f = 1MHz, TC = 25°C)
- PowerPAK SC-70 package, operating junction temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
-
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SIA975DJ-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate