Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA921EDJ-T1-GE3
Newark Part No.15R4844
Product RangeTrench Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 5000+ | $0.362 |
| 10000+ | $0.341 |
| 20000+ | $0.323 |
| 30000+ | $0.307 |
| 50000+ | $0.298 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA921EDJ-T1-GE3
Newark Part No.15R4844
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id4.5A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.059ohm
Drain Source On State Resistance P Channel0.059ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.059ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.059ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SIA921EDJ-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate