Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA817EDJ-T1-GE3
Newark Part No.57AJ0372
Product RangeLITTLE FOOT
Your Part Number
Technical Datasheet
2,860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA817EDJ-T1-GE3
Newark Part No.57AJ0372
Product RangeLITTLE FOOT
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel + Schottky
Drain Source Voltage Vds30V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.065ohm
On Resistance Rds(on)0.054ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation Pd6.5W
Power Dissipation6.5W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeLITTLE FOOT
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.065ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation Pd
6.5W
No. of Pins
6Pins
Product Range
LITTLE FOOT
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel + Schottky
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
Power Dissipation
6.5W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SIA817EDJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability