Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA817EDJ-T1-GE3
Newark Part No.
Full Reel99W9427
Re-Reel57AJ0372
Cut Tape57AJ0372
Product RangeLITTLE FOOT
Your Part Number
2,877 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.865 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.539 |
| 25+ | $0.476 |
| 50+ | $0.412 |
| 100+ | $0.349 |
| 250+ | $0.308 |
| 500+ | $0.267 |
| 1000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.282 |
| 5000+ | $0.277 |
| 10000+ | $0.261 |
| 20000+ | $0.247 |
| 30000+ | $0.234 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA817EDJ-T1-GE3
Newark Part No.
Full Reel99W9427
Re-Reel57AJ0372
Cut Tape57AJ0372
Product RangeLITTLE FOOT
Technical Datasheet
Transistor PolarityP Channel + Schottky
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.5A
On Resistance Rds(on)0.054ohm
Drain Source On State Resistance0.065ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation6.5W
Power Dissipation Pd6.5W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeLITTLE FOOT
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel + Schottky
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.054ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation
6.5W
No. of Pins
6Pins
Product Range
LITTLE FOOT
SVHC
No SVHC (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
4.5A
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
Power Dissipation Pd
6.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SIA817EDJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability