Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA533EDJ-T1-GE3
Newark Part No.57AJ0370
Product RangeTrench Series
Your Part Number
Technical Datasheet
5,368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.656 |
| 25+ | $0.592 |
| 50+ | $0.527 |
| 100+ | $0.463 |
| 250+ | $0.435 |
| 500+ | $0.406 |
| 1000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA533EDJ-T1-GE3
Newark Part No.57AJ0370
Product RangeTrench Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.028ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.028ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
Trench Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Continuous Drain Current Id
4.5A
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SIA533EDJ-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability