Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA527DJ-T1-GE3
Newark Part No.57AJ0369
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
7,330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 10+ | $0.574 |
| 25+ | $0.515 |
| 50+ | $0.456 |
| 100+ | $0.397 |
| 250+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA527DJ-T1-GE3
Newark Part No.57AJ0369
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Continuous Drain Current Id
4.5A
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SIA527DJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability