Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel15R4838
Full Reel86AK6211
Re-Reel61AC1919RL
Cut Tape61AC1919
Product RangeTrenchFET Series
Your Part Number
2,287 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.847 |
| 100+ | $0.527 |
| 250+ | $0.446 |
| 500+ | $0.364 |
| 1000+ | $0.318 |
| 2500+ | $0.306 |
| 5000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.230 |
| 5000+ | $0.526 |
| 9000+ | $0.202 |
| 10000+ | $0.495 |
| 15000+ | $0.198 |
| 20000+ | $0.469 |
| 30000+ | $0.445 |
| 50000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel15R4838
Full Reel86AK6211
Re-Reel61AC1919RL
Cut Tape61AC1919
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id4.5A
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel6.5W
Power Dissipation P Channel6.5W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
6Pins
Power Dissipation P Channel
6.5W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
6.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SIA517DJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
