Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA483ADJ-T1-GE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel38AH5922RL
Cut Tape38AH5922
Product RangeTrenchFET Gen IV
Your Part Number
2,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.774 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.774 |
| 50+ | $0.481 |
| 100+ | $0.310 |
| 250+ | $0.273 |
| 500+ | $0.236 |
| 1000+ | $0.213 |
| 2500+ | $0.197 |
| 5000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA483ADJ-T1-GE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel38AH5922RL
Cut Tape38AH5922
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.02ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Power Dissipation Pd17.9W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation17.9W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.016ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation Pd
17.9W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
17.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SIA483ADJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
