Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA456DJ-T1-GE3
Newark Part No.
Full Reel85W0170
Cut Tape03P9742
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 25+ | $0.765 |
| 50+ | $0.680 |
| 100+ | $0.594 |
| 250+ | $0.585 |
| 500+ | $0.561 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.411 |
| 6000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA456DJ-T1-GE3
Newark Part No.
Full Reel85W0170
Cut Tape03P9742
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.6A
On Resistance Rds(on)3.5ohm
Drain Source On State Resistance1.38ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage16V
Power Dissipation Pd3.5W
Gate Source Threshold Voltage Max1.4V
Power Dissipation3.5W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SIA456DJ-T1-GE3 is a 200VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for boost converter applications.
- New thermally enhanced PowerPAK® package
- Small footprint area
- Low ON-resistance
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
3.5ohm
Transistor Case Style
SC-70
Rds(on) Test Voltage
16V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.6A
Drain Source On State Resistance
1.38ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.5W
Power Dissipation
3.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for SIA456DJ-T1-GE3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
