Print Page
2,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.250 |
| 100+ | $0.820 |
| 500+ | $0.645 |
| 1000+ | $0.551 |
| 2500+ | $0.525 |
| 10000+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIA421DJ-T1-GE3Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel57AJ0362RL Cut Tape57AJ0362 |
| Product Range | Trench |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 1A |
| On Resistance Rds(on) | 0.056ohm |
| Drain Source On State Resistance | 0.035ohm |
| Transistor Case Style | SC-70 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 20V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 3.5W |
| Power Dissipation Pd | 3.5W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | Trench |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.056ohm |
| Transistor Case Style | SC-70 |
| Rds(on) Test Voltage | 20V |
| Power Dissipation | 3.5W |
| No. of Pins | 6Pins |
| Product Range | Trench |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 1A |
| Drain Source On State Resistance | 0.035ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 3.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (3)
Alternatives for SIA421DJ-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

