Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA416DJ-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel99W9412
Re-Reel19X1926RL
Cut Tape19X1926
Your Part Number
4,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.665 |
| 100+ | $0.436 |
| 250+ | $0.387 |
| 500+ | $0.337 |
| 1000+ | $0.306 |
| 2500+ | $0.305 |
| 5000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.403 |
| 5000+ | $0.396 |
| 10000+ | $0.373 |
| 20000+ | $0.353 |
| 30000+ | $0.335 |
| 50000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA416DJ-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel99W9412
Re-Reel19X1926RL
Cut Tape19X1926
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id11.3A
On Resistance Rds(on)0.068ohm
Drain Source On State Resistance0.083ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd19W
Gate Source Threshold Voltage Max1.6V
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.068ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11.3A
Drain Source On State Resistance
0.083ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
19W
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SIA416DJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
